
PC16SV-10IP06-103A2020-TA | |
|---|---|
DigiKey Part Number | 1993-1223-ND |
Manufacturer | |
Manufacturer Product Number | PC16SV-10IP06-103A2020-TA |
Description | POT 10K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PC16SV-10IP06-103A2020-TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,91000 Kč | 72,91 Kč |
| 10 | 61,44900 Kč | 614,49 Kč |
| 25 | 57,32400 Kč | 1 433,10 Kč |
| 50 | 54,37460 Kč | 2 718,73 Kč |
| 100 | 51,56670 Kč | 5 156,67 Kč |
| 250 | 48,05896 Kč | 12 014,74 Kč |
| 600 | 44,91817 Kč | 26 950,90 Kč |
| 1 200 | 42,57097 Kč | 51 085,16 Kč |
| 5 400 | 37,87708 Kč | 204 536,23 Kč |
| Unit Price without VAT: | 72,91000 Kč |
|---|---|
| Unit Price with VAT: | 88,22110 Kč |









