
PC16SH-10IP06-103A2020-TA | |
|---|---|
DigiKey Part Number | 1993-1224-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-103A2020-TA |
Description | POT 10K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PC16SH-10IP06-103A2020-TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,07000 Kč | 57,07 Kč |
| 10 | 48,05500 Kč | 480,55 Kč |
| 25 | 44,84280 Kč | 1 121,07 Kč |
| 50 | 42,53900 Kč | 2 126,95 Kč |
| 100 | 40,34560 Kč | 4 034,56 Kč |
| 250 | 37,60564 Kč | 9 401,41 Kč |
| 600 | 35,15097 Kč | 21 090,58 Kč |
| 1 200 | 33,31585 Kč | 39 979,02 Kč |
| 5 400 | 29,64479 Kč | 160 081,87 Kč |
| Unit Price without VAT: | 57,07000 Kč |
|---|---|
| Unit Price with VAT: | 69,05470 Kč |








