PC16SH-10IP06-103B2020-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-10IP06-103B2020-TA

DigiKey Part Number
1993-PC16SH-10IP06-103B2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16SH-10IP06-103B2020-TA
Description
POT 10K OHM 1/10W CARBON LOG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±300ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
1.772" (45.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Square - 0.630" x 0.630" Face (16.00mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,53000 Kč70,53 Kč
1059,38000 Kč593,80 Kč
2555,41040 Kč1 385,26 Kč
5052,56020 Kč2 628,01 Kč
10049,84290 Kč4 984,29 Kč
30045,80580 Kč13 741,74 Kč
50044,03466 Kč22 017,33 Kč
1 00041,73496 Kč41 734,96 Kč
5 00036,83261 Kč184 163,05 Kč
Manufacturers Standard Package
Unit Price without VAT:70,53000 Kč
Unit Price with VAT:85,34130 Kč