



PC16SH-07CP04-104A2020-TA | |
|---|---|
DigiKey Part Number | 1993-1229-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-07CP04-104A2020-TA |
Description | POT 100K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 40,47900 Kč | 404,79 Kč |
| 25 | 37,78040 Kč | 944,51 Kč |
| 50 | 35,84400 Kč | 1 792,20 Kč |
| 100 | 33,99580 Kč | 3 399,58 Kč |
| 250 | 31,68952 Kč | 7 922,38 Kč |
| 600 | 29,62297 Kč | 17 773,78 Kč |
| 1 200 | 28,07754 Kč | 33 693,05 Kč |
| 5 400 | 24,98530 Kč | 134 920,62 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |










