Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
100SP1T2B4VS2RE
100SP1T2B4VS2RE
Additional Requirements for Selecting a Switch

100SP1T2B4VS2RE

DigiKey Part Number
EG2366-ND
Manufacturer
Manufacturer Product Number
100SP1T2B4VS2RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
100SP1T2B4VS2RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.08mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1076,37000 Kč763,70 Kč
2572,01480 Kč1 800,37 Kč
5068,89020 Kč3 444,51 Kč
10065,89170 Kč6 589,17 Kč
27061,81578 Kč16 690,26 Kč
54059,11598 Kč31 922,63 Kč
1 08056,52953 Kč61 051,89 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč