
PC16SV-10IP06-253A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SV-10IP06-253A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SV-10IP06-253A2020-TA |
Description | POT 25K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 25k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,61000 Kč | 75,61 Kč |
| 10 | 63,65600 Kč | 636,56 Kč |
| 25 | 59,38200 Kč | 1 484,55 Kč |
| 50 | 56,32440 Kč | 2 816,22 Kč |
| 100 | 53,41230 Kč | 5 341,23 Kč |
| 250 | 49,77872 Kč | 12 444,68 Kč |
| 600 | 46,52415 Kč | 27 914,49 Kč |
| 1 200 | 44,09277 Kč | 52 911,32 Kč |
| Unit Price without VAT: | 75,61000 Kč |
|---|---|
| Unit Price with VAT: | 91,48810 Kč |


