
GNSS-L1256-40TNC | |
|---|---|
DigiKey Part Number | 3299-GNSS-L1256-40TNC-ND |
Manufacturer | |
Manufacturer Product Number | GNSS-L1256-40TNC |
Description | RF ANT GNSS 40DB PRECIS TNCF LP |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Bracket Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.22GHz, 1.5575GHz | |
Frequency Range | 1.15GHz ~ 1.3GHz, 1.5GHz ~ 1.615GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBic, 3dBic | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount, Through Hole | |
Height (Max) | 1.575" (40.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 257,67000 Kč | 8 257,67 Kč |
| 10 | 7 519,95100 Kč | 75 199,51 Kč |
| Unit Price without VAT: | 8 257,67000 Kč |
|---|---|
| Unit Price with VAT: | 9 991,78070 Kč |






