
GNSS-L125-TNC | |
|---|---|
DigiKey Part Number | 3299-GNSS-L125-TNC-ND |
Manufacturer | |
Manufacturer Product Number | GNSS-L125-TNC |
Description | RF ANT GNSS 28DB PRECIS TNCF LP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Bracket Mount, Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol PCTEL | VSWR 2 |
Series | Gain 28dBi |
Packaging Bulk | Features LNA, Filter |
Part Status Active | Termination TNC Female |
RF Family/Standard PNT | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Bracket Mount, Through Hole |
Frequency (Center/Band) 1.22GHz, 1.5575GHz | Height (Max) 1.460" (37.00mm) |
Frequency Range 1.16GHz ~ 1.3GHz, 1.52GHz ~ 1.615GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 582,41000 Kč | 6 582,41 Kč |
| 10 | 5 673,42600 Kč | 56 734,26 Kč |
| 25 | 5 446,55560 Kč | 136 163,89 Kč |
| Unit Price without VAT: | 6 582,41000 Kč |
|---|---|
| Unit Price with VAT: | 7 964,71610 Kč |



