RF ANTENNA Galileo, GLONASS, GNSS, GPS Dome N Type Female Bracket Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Galileo, GLONASS, GNSS, GPS Dome N Type Female Bracket Mount, Through Hole
Keeping Intelligent Transportation Systems Connected

GPSGL-TMG-SPI-40NCB

DigiKey Part Number
3299-GPSGL-TMG-SPI-40NCB-ND
Manufacturer
Manufacturer Product Number
GPSGL-TMG-SPI-40NCB
Description
RF ANT GNSS 40DB NF SURGEP BRKT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GNSS, GPS Dome N Type Female Bracket Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Amphenol PCTEL
VSWR
2
Series
Gain
40dBi
Packaging
Bulk
Features
LNA, Filter
Part Status
Active
Termination
N Type Female
RF Family/Standard
PNT
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Bracket Mount, Through Hole
Frequency (Center/Band)
1.59GHz
Height (Max)
7.244" (184.00mm)
Frequency Range
1.56GHz ~ 1.62GHz
Applications
Galileo, GLONASS, GNSS, GPS
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 603,46000 Kč5 603,46 Kč
104 810,63400 Kč48 106,34 Kč
254 612,70280 Kč115 317,57 Kč
Manufacturers Standard Package
Unit Price without VAT:5 603,46000 Kč
Unit Price with VAT:6 780,18660 Kč