


GPSGL-TMG-SPI-40N | |
|---|---|
DigiKey Part Number | 3299-GPSGL-TMG-SPI-40N-ND |
Manufacturer | |
Manufacturer Product Number | GPSGL-TMG-SPI-40N |
Description | RF ANT 1.575GHZ/1.6085GHZ DOME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GPS Dome Panel Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Amphenol PCTEL | Number of Bands 2 |
Packaging Box | VSWR 1.5 |
Part Status Active | Gain 3.5dBic, 3dBic |
RF Family/Standard Navigation | Mounting Type Panel Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 7.244" (184.00mm) |
Frequency (Center/Band) 1.575GHz, 1.6085GHz | Applications Galileo, GLONASS, GPS |
Frequency Range 1.565GHz ~ 1.585GHz, 1.602GHz ~ 1.615GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 055,90000 Kč | 5 055,90 Kč |
| 10 | 4 328,63300 Kč | 43 286,33 Kč |
| 25 | 4 147,10520 Kč | 103 677,63 Kč |
| Unit Price without VAT: | 5 055,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 117,63900 Kč |







