


3978D-HR-DH-W | |
|---|---|
DigiKey Part Number | 3299-3978D-HR-DH-W-ND |
Manufacturer | |
Manufacturer Product Number | 3978D-HR-DH-W |
Description | RF ANT GPS 40DB TNCF DOME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome TNC Female Bracket Mount, Through Hole |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Amphenol PCTEL | Number of Bands 1 |
Series | Gain 40dBi |
Packaging Bulk | Features LNA, Filter |
Part Status Active | Termination TNC Female |
RF Family/Standard PNT | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount, Through Hole |
Frequency (Center/Band) 1.575GHz | Height (Max) 1.732" (44.00mm) |
Frequency Range 1.565GHz ~ 1.585GHz | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 881,79000 Kč | 1 881,79 Kč |
| 10 | 1 569,60600 Kč | 15 696,06 Kč |
| 25 | 1 491,64360 Kč | 37 291,09 Kč |
| 100 | 1 405,99650 Kč | 140 599,65 Kč |
| Unit Price without VAT: | 1 881,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 276,96590 Kč |






