
GNSSL125DM26NM | |
|---|---|
DigiKey Part Number | 553-GNSSL125DM26NM-ND |
Manufacturer | |
Manufacturer Product Number | GNSSL125DM26NM |
Description | ANTENNA GNSS ACTIVE L1, L2, L5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IoT, M2M Dome N Type Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | Return Loss -15dB, -13dB, -10dB |
Packaging Box | Gain 30dBi, 33dBi, 28dBi |
Part Status Active | Termination N Type Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 1.176GHz, 1.226GHz, 1.581GHz | Height (Max) 2.180" (55.37mm) |
Frequency Range 1.164GHz ~ 1.189GHz, 1.215GHz ~ 1.237GHz, 1.561GHz ~ 1.602GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IoT, M2M |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,83000 Kč | 1 643,83 Kč |
| 10 | 1 365,91000 Kč | 13 659,10 Kč |
| 25 | 1 296,49480 Kč | 32 412,37 Kč |
| 100 | 1 220,23440 Kč | 122 023,44 Kč |
| Unit Price without VAT: | 1 643,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 989,03430 Kč |





