


AGPS26MMMSMA | |
|---|---|
DigiKey Part Number | 3299-AGPS26MMMSMA-ND |
Manufacturer | |
Manufacturer Product Number | AGPS26MMMSMA |
Description | RF ANT 1.575GHZ MODULE SMA MAGN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Module SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | Cable - 5.1816m, LNA, Filter | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.547" (13.90mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,73000 Kč | 831,73 Kč |
| 10 | 677,20600 Kč | 6 772,06 Kč |
| 25 | 638,62480 Kč | 15 965,62 Kč |
| 100 | 596,23190 Kč | 59 623,19 Kč |
| 250 | 576,02300 Kč | 144 005,75 Kč |
| Unit Price without VAT: | 831,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,39330 Kč |







