
SJS840310 | |
|---|---|
DigiKey Part Number | APC1613-ND |
Manufacturer | |
Manufacturer Product Number | SJS840310 |
Description | CONN PLUG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Dust Cap |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation A |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color White |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut, Dust Cap |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,88000 Kč | 775,88 Kč |
| 10 | 659,44200 Kč | 6 594,42 Kč |
| 25 | 618,16440 Kč | 15 454,11 Kč |
| 50 | 588,67900 Kč | 29 433,95 Kč |
| 100 | 560,60460 Kč | 56 060,46 Kč |
| 250 | 525,55392 Kč | 131 388,48 Kč |
| Unit Price without VAT: | 775,88000 Kč |
|---|---|
| Unit Price with VAT: | 938,81480 Kč |








