3 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
SJS840320
SJS840320

SJS840320

DigiKey Part Number
APC1603-ND
Manufacturer
Manufacturer Product Number
SJS840320
Description
CONN RCPT HSNG MALE 3POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol PCD
Orientation
A
Series
Shell Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Housing Color
White
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Dust Cap
Number of Positions
3
Shielding
Unshielded
Shell Size - Insert
8
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-65°C ~ 155°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 72 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,01000 Kč581,01 Kč
10493,87300 Kč4 938,73 Kč
25462,94720 Kč11 573,68 Kč
50440,85720 Kč22 042,86 Kč
100419,82980 Kč41 982,98 Kč
250393,57392 Kč98 393,48 Kč
500374,81598 Kč187 407,99 Kč
Manufacturers Standard Package
Unit Price without VAT:581,01000 Kč
Unit Price with VAT:703,02210 Kč

Other Suppliers on DigiKey

72In Stock
Ships from Air Electro, Inc.