
SJS840321 | |
|---|---|
DigiKey Part Number | SJS840321-ND |
Manufacturer | |
Manufacturer Product Number | SJS840321 |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Current Rating (Amps) 13A |
Shell Size - Insert 8 | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 750,16600 Kč | 18 754,15 Kč |
| Unit Price without VAT: | 750,16600 Kč |
|---|---|
| Unit Price with VAT: | 907,70086 Kč |



