
SJS445000 | |
|---|---|
DigiKey Part Number | APC1605-ND |
Manufacturer | |
Manufacturer Product Number | SJS445000 |
Description | CONN CRADLE 8 WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cradle 8 White |
Datasheet | Datasheet |
Category | For Use With/Related Products Luminus Inline Mated Connectors |
Manufacturer Amphenol PCD | Shell Size - Insert 8 |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color White |
Part Status Active | Base Product Number |
Accessory Type Cradle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,92000 Kč | 536,92 Kč |
| 10 | 456,26600 Kč | 4 562,66 Kč |
| 25 | 427,69560 Kč | 10 692,39 Kč |
| 50 | 407,28560 Kč | 20 364,28 Kč |
| 100 | 387,85830 Kč | 38 785,83 Kč |
| 250 | 363,60052 Kč | 90 900,13 Kč |
| 500 | 346,27004 Kč | 173 135,02 Kč |
| Unit Price without VAT: | 536,92000 Kč |
|---|---|
| Unit Price with VAT: | 649,67320 Kč |












