


SJS840350 | |
|---|---|
DigiKey Part Number | APC1966-ND |
Manufacturer | |
Manufacturer Product Number | SJS840350 |
Description | CONN RCPT HSNG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Dust Cap |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation B |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Dust Cap |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,01000 Kč | 581,01 Kč |
| 10 | 493,87300 Kč | 4 938,73 Kč |
| 25 | 462,94720 Kč | 11 573,68 Kč |
| 50 | 440,85720 Kč | 22 042,86 Kč |
| 100 | 419,82980 Kč | 41 982,98 Kč |
| 250 | 393,57392 Kč | 98 393,48 Kč |
| 500 | 374,81598 Kč | 187 407,99 Kč |
| Unit Price without VAT: | 581,01000 Kč |
|---|---|
| Unit Price with VAT: | 703,02210 Kč |





