
SJS840400 | |
|---|---|
DigiKey Part Number | APC1615-ND |
Manufacturer | |
Manufacturer Product Number | SJS840400 |
Description | CONN RCPT HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Dust Cap |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation A |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color White |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Dust Cap |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,56000 Kč | 735,56 Kč |
| 10 | 625,08900 Kč | 6 250,89 Kč |
| 25 | 585,97000 Kč | 14 649,25 Kč |
| 50 | 558,01340 Kč | 27 900,67 Kč |
| 100 | 531,40060 Kč | 53 140,06 Kč |
| 250 | 498,17420 Kč | 124 543,55 Kč |
| Unit Price without VAT: | 735,56000 Kč |
|---|---|
| Unit Price with VAT: | 890,02760 Kč |






