
SJS861400 | |
|---|---|
DigiKey Part Number | APC1600-ND |
Manufacturer | |
Manufacturer Product Number | SJS861400 |
Description | CONN RCPT HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD | Fastening Type Bayonet Lock |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color White |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 125°C |
Contact Size 22D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,03000 Kč | 636,03 Kč |
| 10 | 540,48900 Kč | 5 404,89 Kč |
| 25 | 506,65640 Kč | 12 666,41 Kč |
| 50 | 482,48780 Kč | 24 124,39 Kč |
| 100 | 459,47610 Kč | 45 947,61 Kč |
| 250 | 430,74036 Kč | 107 685,09 Kč |
| 500 | 410,21188 Kč | 205 105,94 Kč |
| Unit Price without VAT: | 636,03000 Kč |
|---|---|
| Unit Price with VAT: | 769,59630 Kč |





