8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS830102

DigiKey Part Number
APC1598-ND
Manufacturer
Manufacturer Product Number
SJS830102
Description
CONN PLUG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol PCD
Orientation
C
Series
Shell Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Housing Color
Yellow
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
8
Shielding
Unshielded
Shell Size - Insert
7
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1824,17000 Kč824,17 Kč
10700,51400 Kč7 005,14 Kč
25656,66640 Kč16 416,66 Kč
50625,34140 Kč31 267,07 Kč
100595,52010 Kč59 552,01 Kč
250558,28224 Kč139 570,56 Kč
Manufacturers Standard Package
Unit Price without VAT:824,17000 Kč
Unit Price with VAT:997,24570 Kč