
SJS831202 | |
|---|---|
DigiKey Part Number | SJS831202-ND |
Manufacturer | |
Manufacturer Product Number | SJS831202 |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation C |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 7 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 777,69880 Kč | 19 442,47 Kč |
| Unit Price without VAT: | 777,69880 Kč |
|---|---|
| Unit Price with VAT: | 941,01555 Kč |




