
SJS830202 | |
|---|---|
DigiKey Part Number | APC1586-ND |
Manufacturer | |
Manufacturer Product Number | SJS830202 |
Description | CONN RCPT HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation C |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Yellow |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 7 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 125°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,05000 Kč | 750,05 Kč |
| 10 | 637,41500 Kč | 6 374,15 Kč |
| 25 | 597,51080 Kč | 14 937,77 Kč |
| 50 | 569,00380 Kč | 28 450,19 Kč |
| 100 | 541,86810 Kč | 54 186,81 Kč |
| 250 | 507,98360 Kč | 126 995,90 Kč |
| Unit Price without VAT: | 750,05000 Kč |
|---|---|
| Unit Price with VAT: | 907,56050 Kč |





