8 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS830222

DigiKey Part Number
APC1588-ND
Manufacturer
Manufacturer Product Number
SJS830222
Description
CONN RCPT HSNG MALE 8POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Amphenol PCD
Fastening Type
Bayonet Lock
Series
Orientation
C
Packaging
Bulk
Shell Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Housing Color
Yellow
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
8
Shielding
Unshielded
Shell Size - Insert
7
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1802,75000 Kč802,75 Kč
10682,37200 Kč6 823,72 Kč
25639,64960 Kč15 991,24 Kč
50609,13100 Kč30 456,55 Kč
100580,08440 Kč58 008,44 Kč
250543,81292 Kč135 953,23 Kč
Manufacturers Standard Package
Unit Price without VAT:802,75000 Kč
Unit Price with VAT:971,32750 Kč