



RSE112035 | |
|---|---|
DigiKey Part Number | APC2012-ND |
Manufacturer | |
Manufacturer Product Number | RSE112035 |
Description | 1 POLE/25 AMP, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 478,18000 Kč | 2 478,18 Kč |
| 10 | 2 206,68000 Kč | 22 066,80 Kč |
| 25 | 2 106,93920 Kč | 52 673,48 Kč |
| 50 | 2 034,45420 Kč | 101 722,71 Kč |
| 100 | 1 964,43220 Kč | 196 443,22 Kč |
| Unit Price without VAT: | 2 478,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 998,59780 Kč |






