



FCA-125-AY4 | |
|---|---|
DigiKey Part Number | FCA-125-AY4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-AY4 |
Description | FCA-125-AY4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2875VA, 700W | Coil Resistance 320 Ohms |
Coil Current 87.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 260,69000 Kč | 7 260,69 Kč |
| 10 | 6 464,27600 Kč | 64 642,76 Kč |
| 25 | 6 171,79080 Kč | 154 294,77 Kč |
| Unit Price without VAT: | 7 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 8 785,43490 Kč |


