



RSE116685 | |
|---|---|
DigiKey Part Number | APC2009-ND |
Manufacturer | |
Manufacturer Product Number | RSE116685 |
Description | LOW PROFILE 2 POLE/10 AMP WC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M83536 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 927,12000 Kč | 2 927,12 Kč |
| 10 | 2 606,31400 Kč | 26 063,14 Kč |
| 25 | 2 488,51480 Kč | 62 212,87 Kč |
| 50 | 2 402,88100 Kč | 120 144,05 Kč |
| Unit Price without VAT: | 2 927,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 541,81520 Kč |






