



FCA-210-1024M | |
|---|---|
DigiKey Part Number | 1122-1023-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-1024M |
Description | RELAY GEN PURPOSE DPDT 10A 28V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Mfr | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 1.5 VDC |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -70°C ~ 125°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Grade Military |
Switching Voltage 115VAC, 28VDC - Max | Qualification MIL-R-83536/10 |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style Plug In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 647,55000 Kč | 6 647,55 Kč |
| 10 | 5 918,45400 Kč | 59 184,54 Kč |
| 25 | 5 650,67920 Kč | 141 266,98 Kč |
| Unit Price without VAT: | 6 647,55000 Kč |
|---|---|
| Unit Price with VAT: | 8 043,53550 Kč |






