



FCB-205-0224M | |
|---|---|
DigiKey Part Number | 1122-1118-ND |
Manufacturer | |
Manufacturer Product Number | FCB-205-0224M |
Description | RELAY GEN PURPOSE DPDT 5A 28V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Mfr | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 1.5 VDC |
Packaging Bulk | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type | Operating Temperature -70°C ~ 125°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 5 A | Grade Military |
Coil Current 56 mA | Qualification MIL-R-83536/2 |
Coil Type Non Latching | Coil Resistance 500 Ohms |
Termination Style Plug In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 781,17000 Kč | 5 781,17 Kč |
| 10 | 5 147,26100 Kč | 51 472,61 Kč |
| 25 | 4 914,42240 Kč | 122 860,56 Kč |
| Unit Price without VAT: | 5 781,17000 Kč |
|---|---|
| Unit Price with VAT: | 6 995,21570 Kč |






