Relay Housing Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Housing Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSE112034

DigiKey Part Number
RSE112034-ND
Manufacturer
Manufacturer Product Number
RSE112034
Description
1 POLE/25 AMP,
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Relay Housing Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Type
Housing
Number of Positions
5
Mounting Type
Chassis Mount
Termination Style
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 970,45000 Kč1 970,45 Kč
101 754,55100 Kč17 545,51 Kč
251 675,27920 Kč41 881,98 Kč
501 617,66500 Kč80 883,25 Kč
1001 561,99290 Kč156 199,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 970,45000 Kč
Unit Price with VAT:2 384,24450 Kč