
RJFTVC7MRG | |
|---|---|
DigiKey Part Number | RJFTVC7MRG-ND |
Manufacturer | |
Manufacturer Product Number | RJFTVC7MRG |
Description | CONN CAP FOR RJF TV SERIES RCPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | - | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 640,15000 Kč | 1 640,15 Kč |
| 10 | 1 394,17300 Kč | 13 941,73 Kč |
| 25 | 1 306,94080 Kč | 32 673,52 Kč |
| 50 | 1 244,62580 Kč | 62 231,29 Kč |
| 100 | 1 185,29570 Kč | 118 529,57 Kč |
| Unit Price without VAT: | 1 640,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,58150 Kč |





