Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
2486513-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2486513-1

DigiKey Part Number
17-2486513-1-ND
Manufacturer
Manufacturer Product Number
2486513-1
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2486513-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Flange
Packaging
Bag
Fastening Type
Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
N Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-40°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 393,36000 Kč1 393,36 Kč
101 184,28000 Kč11 842,80 Kč
251 110,18000 Kč27 754,50 Kč
501 057,23620 Kč52 861,81 Kč
1001 006,83470 Kč100 683,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 393,36000 Kč
Unit Price with VAT:1 685,96560 Kč