Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45)
RJFTV67A1ZN Back

RJFTV67A1ZN

DigiKey Part Number
APC1844-ND
Manufacturer
Manufacturer Product Number
RJFTV67A1ZN
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45)
Datasheet
 Datasheet
EDA/CAD Models
RJFTV67A1ZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
-
Mounting Feature
-
Ratings
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 689,42000 Kč2 689,42 Kč
102 286,09400 Kč22 860,94 Kč
252 143,10640 Kč53 577,66 Kč
502 040,95520 Kč102 047,76 Kč
1001 943,69250 Kč194 369,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 689,42000 Kč
Unit Price with VAT:3 254,19820 Kč