
PCL150105 | |
|---|---|
DigiKey Part Number | PCL150105-ND |
Manufacturer | |
Manufacturer Product Number | PCL150105 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Gray, Tan Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Hinged | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Gray, Tan | |
Length | 1.600" (40.64mm) | |
Width | 0.600" (15.24mm) | |
Height | 0.960" (24.38mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |
Screw Size | 10-32 | |
Bundle Center to Mounting Center | 0.810" (20.57mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 026,38000 Kč | 1 026,38 Kč |
| 10 | 872,46700 Kč | 8 724,67 Kč |
| 25 | 817,85520 Kč | 20 446,38 Kč |
| 50 | 778,84940 Kč | 38 942,47 Kč |
| 100 | 741,71030 Kč | 74 171,03 Kč |
| 300 | 698,70847 Kč | 209 612,54 Kč |
| Unit Price without VAT: | 1 026,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 241,91980 Kč |





