
PCL150104 | |
|---|---|
DigiKey Part Number | PCL150104-ND |
Manufacturer | |
Manufacturer Product Number | PCL150104 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Gray, Tan Fastener 0.410" (10.41mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Hinged | |
Opening Size | 0.410" (10.41mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Gray, Tan | |
Length | 1.510" (38.35mm) | |
Width | 0.600" (15.24mm) | |
Height | 0.880" (22.35mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |
Screw Size | 10-32 | |
Bundle Center to Mounting Center | 0.760" (19.30mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,87000 Kč | 998,87 Kč |
| 10 | 849,05400 Kč | 8 490,54 Kč |
| 25 | 795,90800 Kč | 19 897,70 Kč |
| 50 | 757,95220 Kč | 37 897,61 Kč |
| 100 | 721,81040 Kč | 72 181,04 Kč |
| 300 | 678,23540 Kč | 203 470,62 Kč |
| Unit Price without VAT: | 998,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,63270 Kč |

