
PCL150107 | |
|---|---|
DigiKey Part Number | APC2001-ND |
Manufacturer | |
Manufacturer Product Number | PCL150107 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Gray, Tan Fastener 0.690" (17.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Hinged | |
Opening Size | 0.690" (17.53mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Gray, Tan | |
Length | 1.840" (46.74mm) | |
Width | 0.600" (15.24mm) | |
Height | 1.200" (30.48mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |
Screw Size | 10-32 | |
Bundle Center to Mounting Center | 0.930" (23.62mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,48000 Kč | 1 070,48 Kč |
| 10 | 909,84300 Kč | 9 098,43 Kč |
| 25 | 852,89680 Kč | 21 322,42 Kč |
| 50 | 812,21940 Kč | 40 610,97 Kč |
| 100 | 773,49490 Kč | 77 349,49 Kč |
| Unit Price without VAT: | 1 070,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,28080 Kč |




