Cable Clamp, P-Type Gray, Tan Fastener 0.590" (14.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL150106

DigiKey Part Number
APC1988-ND
Manufacturer
Manufacturer Product Number
PCL150106
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Gray, Tan Fastener 0.590" (14.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Hinged
Opening Size
0.590" (14.99mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
Gray, Tan
Length
1.700" (43.18mm)
Width
0.600" (15.24mm)
Height
1.050" (26.67mm)
Panel Hole Size
0.200" (5.08mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
Screw Size
10-32
Bundle Center to Mounting Center
0.850" (21.59mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 059,14000 Kč1 059,14 Kč
10900,28900 Kč9 002,89 Kč
25843,94320 Kč21 098,58 Kč
50803,69000 Kč40 184,50 Kč
100765,37290 Kč76 537,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 059,14000 Kč
Unit Price with VAT:1 281,55940 Kč