
MS27502F15N | |
|---|---|
DigiKey Part Number | 623-MS27502F15N-ND |
Manufacturer | |
Manufacturer Product Number | MS27502F15N |
Description | JAMMS275012 - RECPT, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,02000 Kč | 518,02 Kč |
| 10 | 440,28600 Kč | 4 402,86 Kč |
| 25 | 412,72000 Kč | 10 318,00 Kč |
| 50 | 393,03220 Kč | 19 651,61 Kč |
| 100 | 374,28310 Kč | 37 428,31 Kč |
| 250 | 350,87408 Kč | 87 718,52 Kč |
| 500 | 334,15000 Kč | 167 075,00 Kč |
| Unit Price without VAT: | 518,02000 Kč |
|---|---|
| Unit Price with VAT: | 626,80420 Kč |










