
961-025-030R121 | |
|---|---|
DigiKey Part Number | 37-961-025-030R121-ND |
Manufacturer | |
Manufacturer Product Number | 961-025-030R121 |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 153,64660 Kč | 15 364,66 Kč |
| Unit Price without VAT: | 153,64660 Kč |
|---|---|
| Unit Price with VAT: | 185,91239 Kč |



