
MS25043-28DA | |
|---|---|
DigiKey Part Number | APMS25043-28DA-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-28DA |
Description | CONN PROTECTIVE COVER 28 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 28 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 28 | |
Material | Aluminum Alloy, Anodized | |
Features | Metal Chain with Ring, Water Tight | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,92000 Kč | 435,92 Kč |
| 10 | 370,42600 Kč | 3 704,26 Kč |
| 25 | 347,22280 Kč | 8 680,57 Kč |
| 50 | 330,65140 Kč | 16 532,57 Kč |
| 100 | 314,87550 Kč | 31 487,55 Kč |
| 250 | 295,18064 Kč | 73 795,16 Kč |
| 500 | 281,11156 Kč | 140 555,78 Kč |
| Unit Price without VAT: | 435,92000 Kč |
|---|---|
| Unit Price with VAT: | 527,46320 Kč |





