Connector Cap (Cover), Protective 16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS25043-16DA

DigiKey Part Number
1591-1026-ND
Manufacturer
Manufacturer Product Number
MS25043-16DA
Description
CONN PROTECTIVE COVER 16 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 16 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-5015 Receptacle
Shell Size - Insert
16
Material
Aluminum Alloy, Anodized
Features
Metal Chain with Ring, Water Tight
Color
Black
Grade
Military
Qualification
MIL-DTL-5015
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1310,14000 Kč310,14 Kč
10263,60900 Kč2 636,09 Kč
25247,10440 Kč6 177,61 Kč
50235,30780 Kč11 765,39 Kč
100224,07600 Kč22 407,60 Kč
250210,05812 Kč52 514,53 Kč
500200,04248 Kč100 021,24 Kč
1 000190,50750 Kč190 507,50 Kč
Manufacturers Standard Package
Unit Price without VAT:310,14000 Kč
Unit Price with VAT:375,26940 Kč