Connector Cap (Cover), Protective 16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS25042-16DA

DigiKey Part Number
APMS25042-16DA-ND
Manufacturer
Manufacturer Product Number
MS25042-16DA
Description
CONN PROTECTIVE COVER 16 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 16 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-5015 Plug
Shell Size - Insert
16
Material
Aluminum Alloy, Anodized
Features
Environment Resistant, Metal Chain
Color
Black
Grade
Military
Qualification
MIL-DTL-5015
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,25000 Kč308,25 Kč
10261,95000 Kč2 619,50 Kč
25245,53400 Kč6 138,35 Kč
50233,81280 Kč11 690,64 Kč
100222,65650 Kč22 265,65 Kč
250208,72600 Kč52 181,50 Kč
500198,77294 Kč99 386,47 Kč
1 000189,29949 Kč189 299,49 Kč
Manufacturers Standard Package
Unit Price without VAT:308,25000 Kč
Unit Price with VAT:372,98250 Kč