
MS3101A28-21S | |
|---|---|
DigiKey Part Number | 339-MS3101A28-21S-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A28-21S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-21 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 039,33000 Kč | 2 039,33 Kč |
| 10 | 1 733,59500 Kč | 17 335,95 Kč |
| 25 | 1 625,14440 Kč | 40 628,61 Kč |
| 50 | 1 547,66180 Kč | 77 383,09 Kč |
| 100 | 1 473,89790 Kč | 147 389,79 Kč |
| Unit Price without VAT: | 2 039,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 467,58930 Kč |





