
97-60-28P | |
|---|---|
DigiKey Part Number | 339-97-60-28P-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-28P |
Description | MIL-5015 97 THREADED CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 28 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 28 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,52000 Kč | 406,52 Kč |
| 10 | 345,52200 Kč | 3 455,22 Kč |
| 25 | 323,89000 Kč | 8 097,25 Kč |
| 50 | 308,42700 Kč | 15 421,35 Kč |
| 100 | 293,71370 Kč | 29 371,37 Kč |
| 250 | 275,34088 Kč | 68 835,22 Kč |
| 500 | 262,21588 Kč | 131 107,94 Kč |
| Unit Price without VAT: | 406,52000 Kč |
|---|---|
| Unit Price with VAT: | 491,88920 Kč |



