
M85049/93-12 | |
|---|---|
DigiKey Part Number | 623-M85049/93-12-ND |
Manufacturer | |
Manufacturer Product Number | M85049/93-12 |
Description | COMPOSITE SPLIT RING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Split-Ring, Banding 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Split-Ring, Banding | |
For Use With/Related Products | Banding Backshells and Braid Socks | |
Shell Size - Insert | 12 | |
Material | Composite | |
Features | Shielded | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,37000 Kč | 281,37 Kč |
| 10 | 239,08300 Kč | 2 390,83 Kč |
| 25 | 224,10760 Kč | 5 602,69 Kč |
| 50 | 213,41100 Kč | 10 670,55 Kč |
| 100 | 203,22700 Kč | 20 322,70 Kč |
| 250 | 190,51232 Kč | 47 628,08 Kč |
| 500 | 181,42776 Kč | 90 713,88 Kč |
| 1 000 | 172,77931 Kč | 172 779,31 Kč |
| Unit Price without VAT: | 281,37000 Kč |
|---|---|
| Unit Price with VAT: | 340,45770 Kč |





