
M85049/93-14 | |
|---|---|
DigiKey Part Number | 623-M85049/93-14-ND |
Manufacturer | |
Manufacturer Product Number | M85049/93-14 |
Description | COMPOSITE SPLIT RING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Split-Ring, Banding 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Split-Ring, Banding | |
For Use With/Related Products | Banding Backshells and Braid Socks | |
Shell Size - Insert | 14 | |
Material | Composite | |
Features | Shielded | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,86000 Kč | 295,86 Kč |
| 10 | 251,40900 Kč | 2 514,09 Kč |
| 25 | 235,67320 Kč | 5 891,83 Kč |
| 50 | 224,41820 Kč | 11 220,91 Kč |
| 100 | 213,70920 Kč | 21 370,92 Kč |
| 250 | 200,33940 Kč | 50 084,85 Kč |
| 500 | 190,78698 Kč | 95 393,49 Kč |
| 1 000 | 181,69170 Kč | 181 691,70 Kč |
| Unit Price without VAT: | 295,86000 Kč |
|---|---|
| Unit Price with VAT: | 357,99060 Kč |


