
M85049/93-06 | |
|---|---|
DigiKey Part Number | 623-M85049/93-06-ND |
Manufacturer | |
Manufacturer Product Number | M85049/93-06 |
Description | COMPOSITE SPLIT RING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Split-Ring, Banding 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Split-Ring, Banding | |
For Use With/Related Products | Banding Backshells and Braid Socks | |
Shell Size - Insert | 6 | |
Material | Composite | |
Features | Shielded | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,85000 Kč | 240,85 Kč |
| 10 | 204,58400 Kč | 2 045,84 Kč |
| 25 | 191,77040 Kč | 4 794,26 Kč |
| 50 | 182,61540 Kč | 9 130,77 Kč |
| 100 | 173,90120 Kč | 17 390,12 Kč |
| 250 | 163,02008 Kč | 40 755,02 Kč |
| 500 | 155,24536 Kč | 77 622,68 Kč |
| 1 000 | 147,84461 Kč | 147 844,61 Kč |
| Unit Price without VAT: | 240,85000 Kč |
|---|---|
| Unit Price with VAT: | 291,42850 Kč |





