Connector Split-Ring, Banding 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/93-04

DigiKey Part Number
623-M85049/93-04-ND
Manufacturer
Manufacturer Product Number
M85049/93-04
Description
COMPOSITE SPLIT RING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Split-Ring, Banding 4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Split-Ring, Banding
For Use With/Related Products
Banding Backshells and Braid Socks
Shell Size - Insert
4
Material
Composite
Features
Shielded
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1229,30000 Kč229,30 Kč
10194,90300 Kč1 949,03 Kč
25182,68280 Kč4 567,07 Kč
50173,96000 Kč8 698,00 Kč
100165,65950 Kč16 565,95 Kč
250155,29196 Kč38 822,99 Kč
500147,88598 Kč73 942,99 Kč
1 000140,83569 Kč140 835,69 Kč
Manufacturers Standard Package
Unit Price without VAT:229,30000 Kč
Unit Price with VAT:277,45300 Kč