Connector Split-Ring, Banding 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/93-08

DigiKey Part Number
623-M85049/93-08-ND
Manufacturer
Manufacturer Product Number
M85049/93-08
Description
COMPOSITE SPLIT RING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Split-Ring, Banding 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Split-Ring, Banding
For Use With/Related Products
Banding Backshells and Braid Socks
Shell Size - Insert
8
Material
Composite
Features
Shielded
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1253,87000 Kč253,87 Kč
10215,67000 Kč2 156,70 Kč
25202,16040 Kč5 054,01 Kč
50192,50960 Kč9 625,48 Kč
100183,32090 Kč18 332,09 Kč
250171,85016 Kč42 962,54 Kč
500163,65464 Kč81 827,32 Kč
1 000155,85367 Kč155 853,67 Kč
Manufacturers Standard Package
Unit Price without VAT:253,87000 Kč
Unit Price with VAT:307,18270 Kč