Olive Drab Connector Backshell, Cable Clamp 17, E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/79-17W04

DigiKey Part Number
APM85049/79-17W04-ND
Manufacturer
Manufacturer Product Number
M85049/79-17W04
Description
CONN BACKSHLL W/CLMP SZ17 E OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 17, E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.375" ~ 0.500" (9.52mm ~ 12.70mm)
Diameter - Outside
1.250" (31.75mm)
Shell Size - Insert
17, E
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 008,04000 Kč2 008,04 Kč
101 706,88500 Kč17 068,85 Kč
251 600,09800 Kč40 002,45 Kč
501 523,80800 Kč76 190,40 Kč
1001 451,18020 Kč145 118,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 008,04000 Kč
Unit Price with VAT:2 429,72840 Kč